11105400 | WEICON
WEICON Gold acrylic protective varnish, spray can, 400 ml, yellow, 11105400
Order No.: 12L2372
EAN: 4024596071790
MPN:
11105400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3125 € *
Standard delivery time from the manufacturer is: 5 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Gold acrylic protective varnish | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32081090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |