10053563 | WEICON

WEICON acryl protective varnish, spray can, 400 ml, blue/red, 10053563

Order No.: 12L5632
EAN: 4024596059156
MPN:
10053563
Isolierspray 400 ml
10053563 WEICON Protective Coatings Image 1
10053563 WEICON Protective Coatings Image 2
10053563 WEICON Protective Coatings Image 3
10053563 WEICON Protective Coatings Image 4
10053563 WEICON Protective Coatings Image 5
Image may differ
Unit Price (€ / pc.)
18.1475 € *
Available: 7 pcs.
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
12 pcs.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulating spray, 11551400, WEICON

Isolation Spray is a transparent insulating and finishing varnish based on acrylic resin. It forms a flexible and resistant layer, which shows excellent adhesion to metal, glass, plastic or wood. It is resistant to UV radiation, acids, oils and lyes. It is moisture- and weather-resistant and stands out particularly due to its high dielectric strength. The spray protects against moisture as well as different vapours. It can be used as protective coating for circuit boards, on electrical connections, switches, switchboards, electronic components and coils, as universal sealant in electrical engineering or for the repair of insulations on electric motors, windings and frames.

Technical specifications
Filter Property Value
Product type acryl protective varnish
Contents 400 ml
Container spray can
Colour blue/red
Usage metal, plastic, glass, wood
Logistics
Property Value
Customs tariff number 32082010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P271 Use only outdoors or in a well-ventilated area.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P251 Do not pierce or burn, even after use.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...