10050555 | WEICON
WEICON pipe and thread seal, tube, 85 ml, white, 10050555
Order No.: 12L2210
EAN: 4024596076085
MPN:
10050555
WEICONLOCK SI 303-31 85 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.9436 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe and thread seal | |
| Contents | 85 ml | |
| Container | tube | |
| Colour | white | |
| Usage | food industry |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32149000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|