10049571 | WEICON
WEICON universal sealant, spray can, 400 ml, gray, 10049571
Order No.: 12L2200
EAN: 4024596075095
MPN:
10049571
Univ.Dicht-Spray grau 400 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5045 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal sealant | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | gray | |
| Usage | sealing the finest cracks and seams indoors and outdoors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 38249996 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|