10032003 | WEICON
WEICON Stainless steel protective varnish, spray can, 400 ml, silver, 10032003
Order No.: 12L2352
EAN: 4024596031381
MPN:
10032003
Edelstahl Spezial hell 400 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8246 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Stainless steel protective varnish | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | silver | |
| Usage | corrosion protection for all metals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 32081090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |