10021320 | WEICON

WEICON hand protection foam, spray can, 200 ml, white, 10021320

Order No.: 12L2320
EAN: 4024596000660
MPN:
10021320
Handschutzschaum 250 ml
10021320 WEICON Protective Coatings Image 1
10021320 WEICON Protective Coatings Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6814 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
272.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
22.6814 €
Technical specifications
Filter Property Value
Product type hand protection foam
Contents 200 ml
Container spray can
Colour white
Logistics
Property Value
Customs tariff number 33043000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.