10018628 | WEICON

WEICON aluminium sanding protection, spray can, 400 ml, colorless, 10018628

Order No.: 12L2308
EAN: 4024596021177
MPN:
10018628
Alu-Schleif Schutz 400 ml
10018628 WEICON Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.3407 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
11.3407 €
Technical specifications
Filter Property Value
Product type aluminium sanding protection
Contents 400 ml
Container spray can
Colour colorless
Logistics
Property Value
Customs tariff number 34031980
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P251 Do not pierce or burn, even after use.
  • P391 Collect spillage.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.