10000157 | WEICON
WEICON corrosion inhibitor, spray can, 400 ml, white, 10000157
Order No.: 12L2278
EAN: 4024596001032
MPN:
10000157
Corro-Schutz Spray 400 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.1138 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | corrosion protection | |
| Contents | 400 ml | |
| Container | spray can | |
| Colour | white | |
| Usage | corrosion protection for all metals |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 27129099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|