10000050 | WEICON

WEICON aluminium protective varnish, spray can, 400 ml, silver, 10000050

Order No.: 12L2248
EAN: 4024596000455
MPN:
10000050
Alu-Spray A-100 400 ml
10000050 WEICON Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.4922 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
233.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
19.4922 €
Technical specifications
Filter Property Value
Product type aluminium protective varnish
Version abrasion resistant
Contents 400 ml
Container spray can
Colour silver
Usage corrosion protection for all metals
Logistics
Property Value
Customs tariff number 32081090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P251 Do not pierce or burn, even after use.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...