10000048 | WEICON

WEICON zinc aluminum protective coating, spray can, 400 ml, silver, 10000048

Order No.: 12L2246
EAN: 4024596000448
MPN:
10000048
Zink-Aluspray Litho 400 ml
10000048 WEICON Protective Coatings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2788 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
17.2788 €
Technical specifications
Filter Property Value
Product type zinc aluminum protective coating
Contents 400 ml
Container spray can
Colour silver
Usage corrosion protection for all metals
Logistics
Property Value
Customs tariff number 32081090
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H336 May cause drowsiness or dizziness
  • H373 May cause damage to organs
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P273 Avoid release to the environment.
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.
  • P251 Do not pierce or burn, even after use.
  • P391 Collect spillage.
  • P314 Get medical advice/attention if you feel unwell.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH066 Repeated exposure may cause skin dryness or cracking.