10021359 | WEICON
WEICON spray grease, spray can, 400 ml, 10021359
Order No.: 12L2326
EAN: 4024596009977
MPN:
10021359
Sprühfett H1 400 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.3220 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | spray grease | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -40 °C to 160 °C | |
| Usage | food, cosmetics and pharmaceutical sector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 34039900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|