10019873 | WEICON

WEICON adhesive spray grease, extra strong, spray can, 400 ml, 10019873

Order No.: 12L2314
EAN: 4024596000165
MPN:
10019873
Haft-Sprühfett extra stark 400ml
10019873 WEICON Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
203.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
16.9218 €
Technical specifications
Filter Property Value
Product type adhesive spray grease
Version extra strong
Contents 400 ml
Container spray can
Viscosity liquid
Operational temperature -25 °C to 80 °C
Usage corrosion protection
Logistics
Property Value
Country of origin DE
Customs tariff number 34031980
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.