10019872 | WEICON
WEICON universal spray grease, spray can, 400 ml, 10019872
Order No.: 12L2312
EAN: 4024596000158
MPN:
10019872
Universal-Sprühfett 400 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7084 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | universal spray grease | |
| Contents | 400 ml | |
| Container | spray can | |
| Viscosity | liquid | |
| Operational temperature | -20 to 120 °C | |
| Usage | industry |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 27101999 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|