10000161 | WEICON

WEICON cutting oil, spray can, 400 ml, 10000161

Order No.: 12L2282
EAN: 4024596000639
MPN:
10000161
Bio-Cut Spray Litho DE/GB 400 ml
10000161 WEICON Lubricants, Maintenance Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.23 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
242.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
20.23 €
Technical specifications
Filter Property Value
Product type cutting oil
Contents 400 ml
Container spray can
Viscosity liquid
Usage metal surfaces
Logistics
Property Value
Country of origin DE
Customs tariff number 34039900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.