10023536 | WEICON

WEICON 11150400

Order No.: 12L2328
EAN: 4024596023522
MPN:
10023536
Rostlöserspray Litho 400 ml
10023536 WEICON Contact Sprays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9135 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
94.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
7.9135 €

Contact spray, WEICON, 11150400

The six-fold function rust loosener and contact spray makes it indispensible for repairs, maintenance and service works. Thanks to its excellent capillary action, it reaches even extremely narrow spaces. The 3-way spray valve makes it possible to work in any position. It loosens rusted and seized parts, screws, bolts, joints and hinges, dispels water from ignition systems, secures the function of mechanical parts and contacts, e.g. on distributor caps and spark plugs, sustainably protects against corrosion and oxidation, provides long-lasting lubrication to sliding surfaces, and cleans and maintains metal surfaces, mechanical parts and electrical systems.

Technical specifications
Filter Property Value
Contents 400 ml
Flammable Yes
NSF approval No
Logistics
Property Value
Country of origin NL
Customs tariff number 34031910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P273 Avoid release to the environment.
  • P251 Do not pierce or burn, even after use.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...