10025766 | WEICON
WEICON mold cleaner, spray can, 500 ml, 10025766
Order No.: 12L2338
EAN: 4024596021597
MPN:
10025766
Formen-Reiniger 500 ml
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.4462 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mold cleaner | |
| Contents | 500 ml | |
| Container | spray can | |
| Usage | waxe, silicone and oil |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 27101225 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|