10024313 | WEICON

WEICON surface cleaner, spray can, 400 ml, 10024313

Order No.: 12L2330
EAN: 4024596023720
MPN:
10024313
Oberflächen-Reiniger 400 ml
10024313 WEICON Cleaning Agents
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.3395 € *
Available: 12 pcs.
Total Price:
172.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
14.3395 €
Technical specifications
Filter Property Value
Version surface cleaner
Contents 400 ml
Container spray can
Usage plastic, glass and metal
Logistics
Property Value
Customs tariff number 27101225
Country of origin NL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS07 GHS09
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P251 Do not pierce or burn, even after use.
  • P391 Collect spillage.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P405 Store locked up.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...