10031927 | WEICON

Cyanoacrylate adhesive 500 g bottle, WEICON 10031927

Order No.: 12L2520
EAN: 4024596032999
MPN:
10031927
VA 110 500 g
Series: Contact VA
10031927 WEICON Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
491.4343 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
491.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
491.4343 €

Adhesive, 12052500, WEICON

The 12052500 is a cyanoacrylate adhesive with NSF registration, which can be used in sensitive areas such as in the pharmaceutical industry, in the manufacturing of cosmetics, in the food industry or in the manufacturing of toys for bonding rubber and plastics.

Features

  • Medium viscosity
  • Longer curing time
  • Drinking water approval
Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 500 g
Container bottle
Viscosity 70 to 120 mPa∙s
Suitable for rubber, plastics, wood
Colour colorless
Logistics
Property Value
Customs tariff number 35061000
Country of origin CH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P271 Use only outdoors or in a well-ventilated area.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...