10019793 | WEICON
Cyanoacrylate adhesive 60 g syringe, WEICON 10019793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.7682 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12200060, WEICON
The 12200060 is an instant adhesive for the food sector that is suited for the bonding of various rubber materials such as solid rubber or cellular rubber, plastics and EDPM elastomers.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 60 g | |
| Container | syringe | |
| Viscosity | 20 to 40 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35069900 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|