10019787 | WEICON

Cyanoacrylate adhesive 60 g syringe, WEICON 10019787

Order No.: 12L2478
EAN: 4024596021832
MPN:
10019787
VA 1401 Pen 60 g
Series: Contact VA
10019787 WEICON Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.1454 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
637.74 € *
*incl. VAT plus shipping costs
Subject to prior sale
12 pcs.
53.1454 €

Adhesive, 12054060, WEICON

The 12054060 shows good results on fabric, paper, cardboard, cartons, foam rubber and large-pored elastomers. It is a universal type for the bonding of metals, plastics and rubber.

Features

  • Low viscosity
  • Very fast curing
Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 60 g
Container syringe
Viscosity 15 mPa∙s
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Country of origin IT
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P271 Use only outdoors or in a well-ventilated area.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...