10018873 | WEICON
Cyanoacrylate adhesive 12 g syringe, WEICON 10018873
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3831 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12600012, WEICON
Thanks to its curing with residual elasticity, 12600012 is particularly suitable under changing climatic conditions. It is insensitive even under a longer influence of humidity. It is ideally suited for the bonding of diverse rubber materials such as solid rubber or cellular rubber, plastics and metal/plastic joints. It can be used in various fields of industry.
Features
- Rubber-filled
- High temperature resistant
- High viscosity
- Slow curing
- Cures with residual elasticity
- High peel and impact strength
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 12 g | |
| Container | syringe | |
| Viscosity | 2 to 3 Pa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 35069900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|