10018863 | WEICON

Cyanoacrylate adhesive 12 g syringe, WEICON 10018863

Order No.: 12L2464
EAN: 4024596021344
MPN:
10018863
VA 8312 Pen 12 g
Series: Contact VA
10018863 WEICON Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
311.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
10.3768 €

Adhesive, 12200012, WEICON

The 12200012 is an instant adhesive for the food sector that is suited for the bonding of various rubber materials such as solid rubber or cellular rubber, plastics and EDPM elastomers.

Features

  • Low viscosity
  • Very fast curing
  • ISEGA-certified
Technical specifications
Filter Property Value
Version cyanoacrylate adhesive
Contents 12 g
Container syringe
Viscosity 20 to 40 mPa∙s
Suitable for rubber, plastics, glass
Colour colorless
Logistics
Property Value
Country of origin GB
Customs tariff number 35069900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H335 May cause respiratory irritation

Precautionary statements:

  • P103 Read carefully and follow all instructions.
  • P102 Keep out of reach of children.
  • P101 If medical advice is needed, have product container or label at hand.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P271 Use only outdoors or in a well-ventilated area.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P304 IF INHALED:
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...