10018860 | WEICON
Cyanoacrylate adhesive 12 g syringe, WEICON 10018860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12000012, WEICON
The 12000012 is an instant adhesive for the food sector that is suited for the bonding of rubber and plastics and also for precisely fitted metal/plastic joints. It can be used in many industrial areas.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 12 g | |
| Container | syringe | |
| Viscosity | 20 mPa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|