10018820 | WEICON
Cyanoacrylate adhesive 12 g syringe, WEICON 10018820
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12150012, WEICON
The 12150012 is suited for absorbent and porous materials, such as wood, cork, leather and ceramics and can also be used for the bonding of metals, rubber and plastic. It can be used in many industrial applications.
Features
- High viscosity
- Slow curing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 12 g | |
| Container | syringe | |
| Viscosity | 1.000 to 1.500 mPa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|