10016514 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10016514
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12250030, WEICON
The 12250030 is an instant adhesive that is less susceptible to moisture effects after curing. It is suited for the bonding of many different materials and It can be used in numerous industrial applications.
Features
- Medium viscosity
- Slow curing
- Odourless
- Little to no blooming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 30 g | |
| Container | syringe | |
| Viscosity | 120 mPa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|