10016512 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10016512
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6405 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12252030, WEICON
The 12252030 is an instant adhesive that is less susceptible to moisture effects after curing. It is suited for the clean and visually appealing bonding of various materials and it can be used in numerous industrial applications.
Features
- High viscosity
- Longer curing time
- Odourless
- Little to no blooming
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 30 g | |
| Container | syringe | |
| Viscosity | 1.2 Pa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Precautionary statements:
|