10016402 | WEICON
Cyanoacrylate adhesive 30 g syringe, WEICON 10016402
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0130 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12054030, WEICON
The 12054030 shows good results on fabric, paper, cardboard, cartons, foam rubber and large-pored elastomers. It is a universal type for the bonding of metals, plastics and rubber.
Features
- Low viscosity
- Very fast curing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 30 g | |
| Container | syringe | |
| Viscosity | 15 mPa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|