10001559 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 10001559
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
317.611 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12204500, WEICON
The 12204500 is an instant adhesive that is suited for the fast fixating and bonding of various rubber materials, such as solid rubber or cellular rubber, plastics and EPDM elastomers.
Features
- Low viscosity
- Very fast curing
- ISEGA-certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Viscosity | 7 mPa∙s | |
| Suitable for | rubber, plastics, glass | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|