10001191 | WEICON
Cyanoacrylate adhesive 3 g syringe, WEICON 10001191
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8191 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12050001, WEICON
The 12050001 is a universal type for the bonding of metals, plastic and rubber. It is ideal for the DIY sector, but can also be used in many areas of industry.
Features
- Medium viscosity
- Slightly longer cure time
- ISEGA-certified
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 3 g | |
| Container | syringe | |
| Viscosity | 60 to 120 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35069900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|