10000275 | WEICON

Cyanoacrylate adhesive/primer 10 ml bottle, WEICON 10000275

Order No.: 12L2404
EAN: 4024596004798
MPN:
10000275
CA-Primer 10 ml
Series: CA-Primer
10000275 WEICON Adhesives
Image may differ
Unit Price (€ / pc.)
20.7179 € *
Available: 14 pcs.
Total Price:
20.72 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7179 €
5 pcs.
19.6112 €
10 pcs.
18.6949 €
20 pcs.
17.1003 €
*incl. VAT plus shipping costs
Subject to prior sale

CA-Primer for Polyolefins, 12450010, WEICON

Many plastics cannot be bonded or can only be bonded to a limited extent without prior treatment. By pretreating these plastics with WEICON Contact Primer, a change in the surface structure is achieved. This enables the bonding of plastics that are otherwise difficult to bond, e.g. polyethylene (PE) and polypropylene (PP) from the group of polyolefins. Modern thermoplastic elastomers (TPE), PTFE and related plastics as well as silicones can also be bonded after pretreatment with WEICON Contact Primer.

Technical specifications
Filter Property Value
Version cyanoacrylate adhesive/primer
Contents 10 ml
Container bottle
Suitable for metals, plastics, rubber, ceramic
Colour colorless
Logistics
Property Value
Country of origin GB
Customs tariff number 38249996
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS02 GHS08 GHS09 GHS07 GHS05
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H225 Highly flammable liquid and vapour
  • H304 May be fatal if swallowed and enters airways
  • H314 Causes severe skin burns and eye damage.
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P271 Use only outdoors or in a well-ventilated area.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P391 Collect spillage.
  • P304 IF INHALED:
  • P310 Immediately call a POISON CENTER/doctor/…
  • P301+P310 IF SWALLOWED: Immediately call a POISON CENTER/doctor/…
  • P330 Rinse mouth.
  • P331 Do NOT induce vomiting.
  • P303+P361+P353 IF ON SKIN (or hair): Take off immediately all contaminated clothing. Rinse skin with water [or shower].
  • P363 Wash contaminated clothing before reuse.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P405 Store locked up.
  • P403+P233 Store in a well-ventilated place. Keep container tightly closed.
  • P501 Dispose of contents/container to ...