10000270 | WEICON
Cyanoacrylate adhesive 500 g bottle, WEICON 10000270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
276.3418 € *
Standard delivery time from the manufacturer is: 1 Week
Adhesive, 12400500, WEICON
The 12400500 is suited for all types of metal bonds and can also be used on absorbent and porous products. It can be used in the metalworking industry, in machine construction, in housing and apparatus engineering and in many other applications.
Features
- High viscosity
- Slow-curing - position correction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cyanoacrylate adhesive | |
| Contents | 500 g | |
| Container | bottle | |
| Viscosity | 700 mPa∙s | |
| Suitable for | metals, plastics, rubber, ceramic | |
| Colour | colorless |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 35061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|