12204334 | WEG
Surface mount housing, for emergency stop pushbutton, 12204334
Control Station Enclosure, 12204334, Weg
Control Station Enclosure, Emergency stop button, with IP66 degree of protection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface mount housing | |
| Suitable for | emergency stop pushbutton |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |