12882259 | WEG
Pushbutton, red, illuminated , mounting Ø 22 mm, IP66, 12882259
No longer in assortment
Unit Price (€ / pc.)
4.0222 € *
Available: 5 pcs.
Pushbutton, 12882259, Weg
Illuminated Pushbutton, Flat, Red. Developed for harsh environments and industrial applications, this push button consists high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Actuator colour | red | |
| illuminated | Yes | |
| Printed | No | |
| Vandal-proof | No | |
| Design | flat | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |