12429368 | WEG
Motor protection circuit breaker, 3 pole, 1.0 to 1.6 A, 18 A, screw connection, 12429368
No longer in assortment
Unit Price (€ / pc.)
27.8341 € *
Available: 2 pcs.
Motor protector, 12429368, Weg
Motor Protector, 1,0 - 1,6A, MPW18-3-D016. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection circuit breaker | |
| Pin number | 3 pole | |
| Release | 1.0 to 1.6 A | |
| Rated current | 18 A | |
| Actuator | pushbutton | |
| Network frequency | 50/60 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 | |
| rated voltage (AC) | 690 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |