12428115 | WEG
Motor protection circuit breaker, 3 pole, 4 to 6.3 A, 40 A, screw connection, 12428115
No longer in assortment
Unit Price (€ / pc.)
29.3216 € *
Available: 3 pcs.
Motor protector, 12428115, Weg
Motor Protector, 4,0 - 6,3A, MPW40-3-D016. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 3 pole | |
Actuator | rotary knob | |
Degree of protection (IP) | IP20 | |
Rated current | 40 A | |
Version | motor protection circuit breaker | |
Connection | screw connection | |
Assembly | DIN rail | |
Network frequency | 50/60 Hz | |
rated voltage (AC) | 690 V | |
Release | 4 to 6.3 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | BR |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | not_specified |
Date of RoHS guidelines | 3/31/15 |