12428108 | WEG

Motor protection circuit breaker, 3 pole, 1 to 1.6 A, 40 A, screw connection, 12428108

Order No.: 06N4748
EAN: 7909158000074
MPN:
12428108
Series: MPW
12428108 WEG Motor Protection Switches
Image may differ

No longer in assortment

Unit Price (€ / pc.)
29.3216 € *
Available: 8 pcs.
Total Price:
29.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
29.3216 €

Motor protector, 12428108, Weg

Motor Protector, 1,0 - 1,6A, MPW40-3-D016. This motor-protective circuit breaker is a compact solution for the protection of electric circuits, and operation and protection of motors up to 45 kW or 55 kW. With high breaking capacity, thus allowing the installation in specific applications with high short-circuit current.

Technical specifications
Filter Property Value
Degree of protection (IP) IP20
Assembly DIN rail
Connection screw connection
Rated current 40 A
rated voltage (AC) 690 V
Version motor protection circuit breaker
Pin number 3 pole
Release 1 to 1.6 A
Actuator rotary knob
Network frequency 50/60 Hz
Logistics
Property Value
Country of origin BR
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes