12140453 | WEG
Motor protection relay, 3 pole, 11 to 17 A, screw connection, 12140453
No longer in assortment
Unit Price (€ / pc.)
25.7159 € *
Available: 1 pcs.
Motor protection relay, 12140453, Weg
Motor protector relay 11 - 17A for CWB9 - CWB38. Protection relay for electric motors up to 840A. Assembled directly to the contactors or to an individual base.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | motor protection relay | |
| Pin number | 3 pole | |
| Release | 11 to 17 A | |
| Network frequency | 25/400 Hz | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP10/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |