12640053 | WEG
LED element, transparent, 240 V, 12640053
No longer in assortment
Unit Price (€ / pc.)
5.2479 € *
Available: 3 pcs.
LED Element, 12640053, Weg
LED-Element, Transparent, 220-230V AC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED element | |
| Colour of the LED | transparent | |
| Voltage | 240 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366190 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |