12882447 | WEG
Emergency stop, rotary release, mounting Ø 22 mm, 12882447
No longer in assortment
Unit Price (€ / pc.)
11.781 € *
Available: 2 pcs.
Emergency Stop Button, 12882447, Weg
Emergency Stop Button, Unlocking by turning, EN418. It is developed for harsh environments and industrial applications, consists high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |
| RoHS conform | Yes |