12772076 | WEG
Power contactor, 3 pole, 25 A, 230 V, 1 Form A (N/O) + 2 Form B (N/C), screw connection, 12772076
No longer in assortment
Unit Price (€ / pc.)
17.3859 € *
Available: 8 pcs.
Power Contactor, 12772076, Weg
Power Contactor CWB 4 kW, 1NO/1NC, 230V 50/60Hz. Developed according to IEC 60947 and UL 508 international standards, the new WEG CWB contactor meets the requirements of a wide range of industrial applications worldwide.
Features
- Eco-Friendly
- Compact solution
- Built-In auxiliary contacts 1NO + 1NC
- Panel assembly flexibility
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power contactor | |
| Latching switching function | 1 Form A (N/O) + 2 Form B (N/C) | |
| Pin number | 3 pole | |
| Rated current | 25 A | |
| Rated Voltage | 230 V | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |