12487343 | WEG
Compact contactor, 3 pole, 20 A, 230 V, 3 Form A (N/O), screw connection, 12487343
No longer in assortment
Unit Price (€ / pc.)
15.6961 € *
Available: 8 pcs.
Compact contactor, 12487343, Weg
Compact Contactor CWC0 4 kW, 1NC, 230V 50/60Hz. Compact and complete solution for circuit command and maneuvering. Complete line of accessories, allowing fast and compact assemblies for the most diverse applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | compact contactor | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 3 pole | |
| Rated current | 20 A | |
| Rated Voltage | 230 V | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |