12487236 | WEG
Auxiliary contactor, 4 pole, 10 A, 230 V, 4 Form A (N/O), screw connection, 12487236
No longer in assortment
Unit Price (€ / pc.)
15.4819 € *
Available: 1 pcs.
Auxiliary Contactor, 12487236, Weg
Auxiliary Contactor CWCA0 4NO, 230V 50/60Hz. Developed for different applications on control circuits. It can be directly mounted on DIN rail, or tightened with screws, and offer compact size and a full line of accessories.
Features
- Protected against foreign bodies and touch
- High reliability of the contacts
- Low-consumption DC coils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 4 Form A (N/O) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| Rated Voltage | 230 V | |
| Connection | screw connection | |
| Assembly | DIN rail | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | not_specified |