12486871 | WEG
Auxiliary contactor, 4 pole, 10 A, 1 Form A (N/O) + 3 Form B (N/C), coil 24 VDC, screw connection, 12486871
No longer in assortment
Unit Price (€ / pc.)
18.2665 € *
Available: 4 pcs.
Auxiliary Contactor, 12486871, Weg
Auxiliary Contactor CWCA0 1NO/3NC, 24V DC. Developed for different applications on control circuits. It can be directly mounted on DIN rail, or tightened with screws, and offer compact size and a full line of accessories.
Features
- Protected against foreign bodies and touch
- High reliability of the contacts
- Low-consumption DC coils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary contactor | |
| Latching switching function | 1 Form A (N/O) + 3 Form B (N/C) | |
| Pin number | 4 pole | |
| Rated current | 10 A | |
| rated voltage (AC) | 690 V | |
| Control Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail/screw | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | not_specified |