12463886 | WEG
Auxiliary switch, 2 pole, 230 V, 3 Form A (N/O), screw connection, 12463886
No longer in assortment
Unit Price (€ / pc.)
4.7957 € *
Available: 7 pcs.
Contact Block, 12463886, Weg
Contact Block Front, 1NO/1NC, for MPW12-MPW80. Developed according to IEC/EN 60947 and UL 60947 international standards, this contactor complies with the global requirements of a wide range of industrial applications.
Features
- Low consumption coils
- Compact product
- Easy identification of the control voltage
- Enclosure for surge suppressors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | auxiliary switch | |
| Latching switching function | 3 Form A (N/O) | |
| Pin number | 2 pole | |
| Rated Voltage | 230 V | |
| Connection | screw connection | |
| Assembly | front mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |