12258390 | WEG

Load-break switch, rotary actuator, 3 pole, 25 A, (L x W x H) 53 x 34.7 x 48 mm, door mounting, 12258390

Order No.: 12G5073
EAN: 7909018874715
MPN:
12258390
Series: MSW
12258390 WEG Circuit Breakers
Image may differ

No longer in assortment

Unit Price (€ / pc.)
20.5751 € *
Available: 1 pcs.
Total Price:
20.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
20.5751 €

Switch-Disconnector, 12258390, Weg

Switch-Disconnector, 3-pole, Door Mounting, 25A, Red. This switch-disconnector enables the manual drive of motors, machines and other equipment. It was developed according to IEC60947-3 and UL508, enable carrying and interrupting electric currents under normal or overload conditions.

Technical specifications
Filter Property Value
Product type load-break switch
Pin number 3 pole
Actuator rotary actuator
Assembly door mounting
Width 34.7 mm
Height 48 mm
Permanent current 25 A
Degree of protection (IP) IP65
Length 53 mm
Logistics
Property Value
Country of origin BR
Compliance
Property Value
SVHC free not_specified
Date of RoHS guidelines 3/31/15
RoHS conform Yes