12258389 | WEG
Load-break switch, rotary actuator, 3 pole, 20 A, (L x W x H) 53 x 34.7 x 48 mm, door mounting, 12258389
No longer in assortment
Unit Price (€ / pc.)
19.5517 € *
Available: 1 pcs.
Switch-Disconnector, 12258389, Weg
Switch-Disconnector, 3-pole, Door Mounting, 20A, Red. This switch-disconnector enables the manual drive of motors, machines and other equipment. It was developed according to IEC60947-3 and UL508, enable carrying and interrupting electric currents under normal or overload conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | load-break switch | |
| Pin number | 3 pole | |
| Actuator | rotary actuator | |
| Assembly | door mounting | |
| Width | 34.7 mm | |
| Height | 48 mm | |
| Permanent current | 20 A | |
| Degree of protection (IP) | IP65 | |
| Length | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |