12882467 | WEG
Light attachment, green, front ring black, mounting Ø 22 mm, 12882467
No longer in assortment
Unit Price (€ / pc.)
2.5109 € *
Available: 4 pcs.
Pilot Light, 12882467, Weg
Pilot Light, Green. Developed for harsh environments and industrial applications, the CSW pilot light employs high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | light attachment | |
| Actuator colour | green | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |