12882312 | WEG
Toggle switch, unlit, black, front ring black, 45°, mounting Ø 22 mm, 12882312
No longer in assortment
Unit Price (€ / pc.)
6.069 € *
Available: 4 pcs.
Knob Selector Switch, 12882312, Weg
Knob Selector Switch, 3 Positions, 45°. Developed for harsh environments and industrial applications, the selector switch employs high technology in the project and manufacturing, offering a modern and ergonomic design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | black | |
| Installation diameter | 22 mm | |
| Rotation angle | 45° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | BR |
Compliance
| Property | Value |
|---|---|
| SVHC free | not_specified |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |