42822008 | Weco

Connection terminal, 12 pole, 2.5 mm², white, screw connection, 24 A, 42822008

Order No.: 09H220
EAN: 4099891041229
MPN:
42822008
323-HDS/12
Series: 323-HDS
42822008 Weco Terminal Blocks Image 1
42822008 Weco Terminal Blocks Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
4.0817 € *
Available: 30 pcs.
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0817 €
10 pcs.
3.6771 €
50 pcs.
3.2130 €
100 pcs.
2.8322 €
500 pcs.
2.4990 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal with wire protection, 10 mm grid, Weco series 323-HDS

12-pole, made of PA 6.6, plain colored, UL 94 V-2, terminal shell made of nickel-plated brass with wire protection.

Dimensions: Length 117 mm, Width 21 mm, Height 16 mm

Technical specifications
Filter Property Value
Colour white
Cable cross-section 2.5 mm²
Version connection terminal
Rated current 24 A
Pin number 12 pole
AWG cross-section AWG 20-12
Connection screw connection
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes