42820043 | Weco

Connection terminal, 12 pole, 2.5 mm², natural, screw connection, 17.5 A, 42820043

Order No.: 09H224
EAN: 4099891041243
MPN:
42820043
302-N-HDS/12
Series: 302-N-HDS
42820043 Weco Terminal Blocks Image 1
42820043 Weco Terminal Blocks Image 2
Image may differ

Discontinued

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.7013 €
100 pcs.
2.5347 €
1000 pcs.
2.3443 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal with wire protection, 8.0 mm grid, Weco series 302-HDS

12-pole, made of PA 6.6, plain colored, UL 94 V-2, terminal shell made of nickel-plated brass with wire protection.

Dimensions: Length 94 mm, Width 16 mm, Height 12 mm

Technical specifications
AWG cross-section AWG 22-14
Cable cross-section 2.5 mm²
Connection screw connection
Pin number 12 pole
Colour natural
Version connection terminal
Rated current 17.5 A
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes